
SS7415-15 | |
|---|---|
DigiKey Part Number | TL274-ND |
Manufacturer | |
Manufacturer Product Number | SS7415-15 |
Description | POWER STRIP 48" 16OUT RACK MOUNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Outlet Strip, Power Strip, Surge Protector 450J Bench, Rack, Wall |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Outlet Strip, Power Strip, Surge Protector | |
Mounting Type | Bench, Rack, Wall | |
Current - Max | 15A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA 5-15P | |
AC Outlets | 16 | |
Connector - AC Output | NEMA 5-15R | |
Voltage - Input | 120V | |
Housing Material | Aluminum | |
Media Lines Protected | - | |
Energy | 450J | |
Cord Length | 15' (4.57m) | |
Approval Agency | CSA, cUL, UL | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,40000 € | 113,40 € |
| 5 | 105,84400 € | 529,22 € |
| 10 | 102,74600 € | 1.027,46 € |
| 25 | 98,78880 € | 2.469,72 € |
| 50 | 95,89560 € | 4.794,78 € |
| Unit Price without VAT: | 113,40000 € |
|---|---|
| Unit Price with VAT: | 134,94600 € |



