
SRXFANWM | |
---|---|
DigiKey Part Number | 95-SRXFANWM-ND |
Manufacturer | |
Manufacturer Product Number | SRXFANWM |
Description | WALL-MOUNT ROOF FAN KIT - DUAL 2 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Rack Fan Tray, AC, 2 Fans, 210 CFM 0.52" L x 43.00" W x 0.16" H (13.2mm x 1092.2mm x 4.1mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fan Tray | |
Voltage - Input | 230VAC | |
Specifications | Fan Tray, AC, 2 Fans, 210 CFM | |
Size / Dimension | 0.52" L x 43.00" W x 0.16" H (13.2mm x 1092.2mm x 4.1mm) | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
12 | 112,27500 € | 1.347,30 € |
Unit Price without VAT: | 112,27500 € |
---|---|
Unit Price with VAT: | 133,60725 € |