
SRXCOOL7KRM | |
---|---|
DigiKey Part Number | 95-SRXCOOL7KRM-ND |
Manufacturer | |
Manufacturer Product Number | SRXCOOL7KRM |
Description | SMARTRACK RACK-MOUNTED SERVER RA |
Customer Reference | |
Detailed Description | Metal, Steel Cabinet Rack Enclosed, Bottom, Front, Sides, Top 22.520" L x 17.350" W x 13.900" H (572.01mm x 440.69mm x 353.06mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Cabinet Rack | |
Style | Enclosed, Bottom, Front, Sides, Top | |
Number of Units | 8U | |
Dimensions - Panel | - | |
Dimensions - Overall | 22.520" L x 17.350" W x 13.900" H (572.01mm x 440.69mm x 353.06mm) | |
Door | Steel | |
Features | - | |
Mounting Rails | Two Pair | |
Ventilation | Back, Front, Sides, Top | |
Material | Metal, Steel | |
Color | Black |