


SRXCOOL12KEUB | |
---|---|
DigiKey Part Number | 95-SRXCOOL12KEUB-ND |
Manufacturer | |
Manufacturer Product Number | SRXCOOL12KEUB |
Description | PORTABLE AIR CONDITIONING UNIT F |
Customer Reference | |
Detailed Description | Rack A/C Unit, 12000 BTU 50.50" L x 30.00" W x 77.80" H (1282.7mm x 762.0mm x 1976.1mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Air Conditioning Unit | |
Voltage - Input | 208 ~ 240VAC | |
Specifications | A/C Unit, 12000 BTU | |
Size / Dimension | 50.50" L x 30.00" W x 77.80" H (1282.7mm x 762.0mm x 1976.1mm) | |
Weight | - |