
SRXCOOL12KB | |
|---|---|
DigiKey Part Number | SRXCOOL12KB-ND |
Manufacturer | |
Manufacturer Product Number | SRXCOOL12KB |
Description | SMARTRACK PORTABLE SERVER RACK C |
Customer Reference | |
Detailed Description | Rack A/C Unit, 12000 BTU 19.88" L x 11.81" W x 30.63" H (505.0mm x 300.0mm x 778.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Air Conditioning Unit | |
Voltage - Input | 230VAC | |
Specifications | A/C Unit, 12000 BTU | |
Size / Dimension | 19.88" L x 11.81" W x 30.63" H (505.0mm x 300.0mm x 778.0mm) | |
Shipping Info | - | |
Weight | - |

