cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRX47UBWDEXP

DigiKey Part Number
95-SRX47UBWDEXP-ND
Manufacturer
Manufacturer Product Number
SRX47UBWDEXP
Description
47U WIDE SERVER RACK, EURO-SERIE
Customer Reference
Detailed Description
Metal, Steel Cabinet Rack Enclosed, Bottom, Front, Sides, Top 41.260" L x 31.496" W x 87.008" H (1048.00mm x 800.00mm x 2210.00mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
Packaging
Bulk
Part Status
Obsolete
Type
Cabinet Rack
Style
Enclosed, Bottom, Front, Sides, Top
Number of Units
47U
Dimensions - Panel
-
Dimensions - Overall
41.260" L x 31.496" W x 87.008" H (1048.00mm x 800.00mm x 2210.00mm)
Door
Steel
Features
-
Mounting Rails
Two Pair
Ventilation
Back, Front, Sides, Top
Material
Metal, Steel
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.