
SRX47UBEXP | |
---|---|
DigiKey Part Number | 95-SRX47UBEXP-ND |
Manufacturer | |
Manufacturer Product Number | SRX47UBEXP |
Description | 47U SERVER RACK, EURO-SERIES - E |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Cabinet Rack Enclosed, Bottom, Front, Sides, Top 41.260" L x 23.630" W x 87.205" H (1048.00mm x 600.20mm x 2215.00mm) Black |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cabinet Rack | |
Style | Enclosed, Bottom, Front, Sides, Top | |
Number of Units | 47U | |
Dimensions - Panel | - | |
Dimensions - Overall | 41.260" L x 23.630" W x 87.205" H (1048.00mm x 600.20mm x 2215.00mm) | |
Door | Steel | |
Features | - | |
Mounting Rails | Two Pair | |
Ventilation | Back, Front, Sides, Top | |
Material | Metal, Steel | |
Color | Black |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1.280,16000 € | 1.280,16 € |
Unit Price without VAT: | 1.280,16000 € |
---|---|
Unit Price with VAT: | 1.523,39040 € |