
SRX47UBDPEXP | |
---|---|
DigiKey Part Number | 95-SRX47UBDPEXP-ND |
Manufacturer | |
Manufacturer Product Number | SRX47UBDPEXP |
Description | SRX47UBDPEXP |
Customer Reference | |
Detailed Description | Metal, Steel Cabinet Rack Enclosed, Bottom, Front, Sides, Top 49.060" L x 23.622" W x 87.200" H (1246.12mm x 600.00mm x 2214.88mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Cabinet Rack | |
Style | Enclosed, Bottom, Front, Sides, Top | |
Number of Units | 47U | |
Dimensions - Panel | - | |
Dimensions - Overall | 49.060" L x 23.622" W x 87.200" H (1246.12mm x 600.00mm x 2214.88mm) | |
Door | Steel | |
Features | - | |
Mounting Rails | Two Pair | |
Ventilation | Back, Front, Sides, Top | |
Material | Metal, Steel | |
Color | Black | |
Weight | - |