
SRX42UBWDEXP | |
---|---|
DigiKey Part Number | 95-SRX42UBWDEXP-ND |
Manufacturer | |
Manufacturer Product Number | SRX42UBWDEXP |
Description | 42U WIDE SERVER RACK, EURO-SERIE |
Customer Reference | |
Detailed Description | Metal, Steel Cabinet Rack Enclosed, Bottom, Front, Sides, Top 41.260" L x 31.496" W x 78.504" H (1048.00mm x 800.00mm x 1994.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Cabinet Rack | |
Style | Enclosed, Bottom, Front, Sides, Top | |
Number of Units | 42U | |
Dimensions - Panel | - | |
Dimensions - Overall | 41.260" L x 31.496" W x 78.504" H (1048.00mm x 800.00mm x 1994.00mm) | |
Door | Steel | |
Features | - | |
Mounting Rails | Two Pair | |
Ventilation | Back, Front, Sides, Top | |
Material | Metal, Steel | |
Color | Black |