
SRWO8U22DP | |
---|---|
DigiKey Part Number | SRWO8U22DP-ND |
Manufacturer | |
Manufacturer Product Number | SRWO8U22DP |
Description | 8UWALL MNT RACK ENC 20WX24D |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Open Rack Open Rack, Single Frame 20.110" L x 24.000" W x 42.300" H (510.79mm x 609.60mm x 1074.42mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Rack | |
Style | Open Rack, Single Frame | |
Number of Units | 22U | |
Dimensions - Panel | 23.500" W (596.90mm) | |
Dimensions - Overall | 20.110" L x 24.000" W x 42.300" H (510.79mm x 609.60mm x 1074.42mm) | |
Door | Doorless | |
Features | Expandable, Wall Mount | |
Mounting Rails | One Pair | |
Ventilation | - | |
Material | Metal, Steel | |
Color | Black |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 202,23000 € | 202,23 € |
Unit Price without VAT: | 202,23000 € |
---|---|
Unit Price with VAT: | 240,65370 € |