
SRWO12US2 | |
|---|---|
DigiKey Part Number | 95-SRWO12US2-ND |
Manufacturer | |
Manufacturer Product Number | SRWO12US2 |
Description | RACK STEEL 29.6X22.3X25.2 BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Open Rack Open Rack, Double Frame 29.600" L x 22.300" W x 25.200" H (751.84mm x 566.42mm x 640.08mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Rack | |
Style | Open Rack, Double Frame | |
Number of Units | 12U | |
Dimensions - Panel | - | |
Dimensions - Overall | 29.600" L x 22.300" W x 25.200" H (751.84mm x 566.42mm x 640.08mm) | |
Door | Steel | |
Features | - | |
Mounting Rails | Two Pair | |
Ventilation | - | |
Material | Metal, Steel | |
Color | Black | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 352,42000 € | 352,42 € |
| 5 | 349,74400 € | 1.748,72 € |
| Unit Price without VAT: | 352,42000 € |
|---|---|
| Unit Price with VAT: | 419,37980 € |







