SRWF4U36 primary
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SRWF4U36 primary
SRWF4U36 open

SRWF4U36

DigiKey Part Number
SRWF4U36-ND
Manufacturer
Manufacturer Product Number
SRWF4U36
Description
4UWALL MNT RACK ENC 43X26X8
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Metal, Steel Cabinet Rack Enclosed, Bottom, Front, Sides, Top 8.000" L x 25.598" W x 43.000" H (203.20mm x 650.20mm x 1092.20mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
Packaging
Bulk
Part Status
Active
Type
Cabinet Rack
Style
Enclosed, Bottom, Front, Sides, Top
Number of Units
4U
Dimensions - Panel
7.000" L x 36.000" H (177.80mm x 914.40mm)
Dimensions - Overall
8.000" L x 25.598" W x 43.000" H (203.20mm x 650.20mm x 1092.20mm)
Door
Steel
Features
Cable Entry Systems, Locking, Wall Mount
Mounting Rails
One Pair
Ventilation
Back, Bottom, Front
Material
Metal, Steel
Color
Black
Shipping Info
Shipped from DigiKey
Weight
30 lbs (13.6 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 60
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1513,20000 €513,20 €
Manufacturers Standard Package
Unit Price without VAT:513,20000 €
Unit Price with VAT:610,70800 €