
SRWBWTRFL | |
---|---|
DigiKey Part Number | 95-SRWBWTRFL-ND |
Manufacturer | |
Manufacturer Product Number | SRWBWTRFL |
Description | CABLE EXIT CLIP/DROPOUT WATERFAL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Runway Radius Drop For Cable Runway |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
cms-packaging | Bulk | |
cms-part-status | Active | |
Accessory Type | Cable Runway Radius Drop | |
For Use With/Related Products | Cable Runway | |
Material | Steel | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 35,23000 € | 35,23 € |
Unit Price without VAT: | 35,23000 € |
---|---|
Unit Price with VAT: | 41,92370 € |