
SRWBWALLBRKT | |
---|---|
DigiKey Part Number | 95-SRWBWALLBRKT-ND |
Manufacturer | |
Manufacturer Product Number | SRWBWALLBRKT |
Description | WALL L BRACKET FOR 150 MM AND 30 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Runway Bracket For Cable Runway |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cable Runway Bracket | |
For Use With/Related Products | Cable Runway | |
Material | Steel | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 22,82000 € | 22,82 € |
Unit Price without VAT: | 22,82000 € |
---|---|
Unit Price with VAT: | 27,15580 € |