
SRWB12410X2STR | |
---|---|
DigiKey Part Number | 95-SRWB12410X2STR-ND |
Manufacturer | |
Manufacturer Product Number | SRWB12410X2STR |
Description | WIRE MESH CABLE TRAY - 300 X 100 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Runway For Cable, Wires |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cable Runway | |
For Use With/Related Products | Cable, Wires | |
Material | Steel | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 213,72000 € | 213,72 € |
10 | 192,81200 € | 1.928,12 € |
Unit Price without VAT: | 213,72000 € |
---|---|
Unit Price with VAT: | 254,32680 € |