
SRW9USM | |
|---|---|
DigiKey Part Number | 95-SRW9USM-ND |
Manufacturer | |
Manufacturer Product Number | SRW9USM |
Description | RACK STEEL 20.1X38.9X25.5 BLK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Cabinet Rack Enclosed, Bottom, Front, Sides, Top 20.101" L x 38.976" W x 25.590" H (510.57mm x 989.99mm x 649.99mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cabinet Rack | |
Style | Enclosed, Bottom, Front, Sides, Top | |
Number of Units | 9U | |
Dimensions - Panel | - | |
Dimensions - Overall | 20.101" L x 38.976" W x 25.590" H (510.57mm x 989.99mm x 649.99mm) | |
Door | Steel | |
Features | - | |
Mounting Rails | Two Pair | |
Ventilation | Front, Sides | |
Material | Metal, Steel | |
Color | Black | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 918,91000 € | 918,91 € |
| Unit Price without VAT: | 918,91000 € |
|---|---|
| Unit Price with VAT: | 1.093,50290 € |






