
SRW26USDP | |
---|---|
DigiKey Part Number | SRW26USDP-ND |
Manufacturer | |
Manufacturer Product Number | SRW26USDP |
Description | 26UWALL MNT RACK ENC 50X24X26 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Cabinet Rack Enclosed, Bottom, Front, Sides, Top 27.560" L x 26.770" W x 55.120" H (700.02mm x 679.96mm x 1400.05mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cabinet Rack | |
Style | Enclosed, Bottom, Front, Sides, Top | |
Number of Units | 26U | |
Dimensions - Panel | 25.510" L x 23.620" W x 49.630" H (647.95mm x 599.95mm x 1260.60mm) | |
Dimensions - Overall | 27.560" L x 26.770" W x 55.120" H (700.02mm x 679.96mm x 1400.05mm) | |
Door | Steel | |
Features | - | |
Mounting Rails | Two Pair | |
Ventilation | Bottom, Front, Sides, Top | |
Material | Metal, Steel | |
Color | Black | |
Shipping Info | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1.155,97000 € | 1.155,97 € |
Unit Price without VAT: | 1.155,97000 € |
---|---|
Unit Price with VAT: | 1.375,60430 € |