
SRW18USDPG | |
|---|---|
DigiKey Part Number | SRW18USDPG-ND |
Manufacturer | |
Manufacturer Product Number | SRW18USDPG |
Description | RACK STEEL 27.5X26.7X40.9 BLK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Cabinet Rack Enclosed, Bottom, Front, Sides, Top 27.560" L x 26.770" W x 40.950" H (700.02mm x 679.96mm x 1040.13mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cabinet Rack | |
Style | Enclosed, Bottom, Front, Sides, Top | |
Number of Units | 18U | |
Dimensions - Panel | 25.980" L x 23.500" W x 35.610" H (659.89mm x 596.90mm x 904.49mm) | |
Dimensions - Overall | 27.560" L x 26.770" W x 40.950" H (700.02mm x 679.96mm x 1040.13mm) | |
Door | Steel | |
Features | - | |
Mounting Rails | Two Pair | |
Ventilation | Bottom, Sides, Top | |
Material | Metal, Steel | |
Color | Black | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 876,76000 € | 876,76 € |
| Unit Price without VAT: | 876,76000 € |
|---|---|
| Unit Price with VAT: | 1.043,34440 € |
















