
SRW15USG | |
---|---|
DigiKey Part Number | SRW15USG-ND |
Manufacturer | |
Manufacturer Product Number | SRW15USG |
Description | 15UWALL MNT RACK ENC 30X24X22 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Cabinet Rack Enclosed, Bottom, Front, Sides, Top 23.620" L x 21.600" W x 30.330" H (599.95mm x 548.64mm x 770.38mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cabinet Rack | |
Style | Enclosed, Bottom, Front, Sides, Top | |
Number of Units | 15U | |
Dimensions - Panel | 20.500" W (520.70mm) | |
Dimensions - Overall | 23.620" L x 21.600" W x 30.330" H (599.95mm x 548.64mm x 770.38mm) | |
Door | Steel | |
Features | Hinged, Locking, Wall Mount, Window | |
Mounting Rails | Two Pair | |
Ventilation | Bottom, Sides, Top | |
Material | Metal, Steel | |
Color | Black |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 633,40000 € | 633,40 € |
Unit Price without VAT: | 633,40000 € |
---|---|
Unit Price with VAT: | 753,74600 € |