
SRW12UG | |
---|---|
DigiKey Part Number | SRW12UG-ND |
Manufacturer | |
Manufacturer Product Number | SRW12UG |
Description | 12U WALL MNT RACK ENC 25X24X18 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Cabinet Rack Enclosed, Bottom, Front, Sides, Top 23.630" L x 17.690" W x 25.080" H (600.20mm x 449.33mm x 637.03mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cabinet Rack | |
Style | Enclosed, Bottom, Front, Sides, Top | |
Number of Units | 12U | |
Dimensions - Panel | 16.500" W (419.10mm) | |
Dimensions - Overall | 23.630" L x 17.690" W x 25.080" H (600.20mm x 449.33mm x 637.03mm) | |
Door | Steel | |
Features | Locking, Wall Mountable, Window | |
Mounting Rails | Two Pair | |
Ventilation | Bottom, Sides, Top | |
Material | Metal, Steel | |
Color | Black |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 395,21000 € | 395,21 € |
Unit Price without VAT: | 395,21000 € |
---|---|
Unit Price with VAT: | 470,29990 € |