
SRW12UDP | |
---|---|
DigiKey Part Number | SRW12UDP-ND |
Manufacturer | |
Manufacturer Product Number | SRW12UDP |
Description | 12UWALL MNT RACK ENC 25X24X22 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Cabinet Rack Enclosed, Bottom, Front, Sides, Top 26.570" L x 28.750" W x 29.720" H (674.88mm x 730.25mm x 754.89mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cabinet Rack | |
Style | Enclosed, Bottom, Front, Sides, Top | |
Number of Units | 12U | |
Dimensions - Panel | 21.750" L x 23.620" W x 25.080" H (552.45mm x 599.95mm x 637.03mm) | |
Dimensions - Overall | 26.570" L x 28.750" W x 29.720" H (674.88mm x 730.25mm x 754.89mm) | |
Door | Steel | |
Features | - | |
Mounting Rails | Two Pair | |
Ventilation | Bottom, Front, Sides, Top | |
Material | Metal, Steel | |
Color | Black | |
Shipping Info | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 492,93000 € | 492,93 € |
Unit Price without VAT: | 492,93000 € |
---|---|
Unit Price with VAT: | 586,58670 € |