SRW12U13G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRW12U13G

DigiKey Part Number
SRW12U13G-ND
Manufacturer
Manufacturer Product Number
SRW12U13G
Description
12UWALL MNT RACK ENC 25X24X13
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Metal, Steel Cabinet Rack Enclosed, Bottom, Front, Sides, Top 23.620" L x 13.000" W x 25.080" H (599.44mm x 330.20mm x 637.03mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
Packaging
Bulk
Part Status
Active
Type
Cabinet Rack
Style
Enclosed, Bottom, Front, Sides, Top
Number of Units
12U
Dimensions - Panel
12.750" W (323.85mm)
Dimensions - Overall
23.620" L x 13.000" W x 25.080" H (599.44mm x 330.20mm x 637.03mm)
Door
Steel
Features
Locking, Wall Mountable, Window
Mounting Rails
Two Pair
Ventilation
Bottom, Sides, Top
Material
Metal, Steel
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 36
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1387,66000 €387,66 €
Manufacturers Standard Package
Unit Price without VAT:387,66000 €
Unit Price with VAT:461,31540 €