
SRQ24U | |
|---|---|
DigiKey Part Number | SRQ24U-ND |
Manufacturer | |
Manufacturer Product Number | SRQ24U |
Description | RACK STL 35.6X23.6X33.5 BEI/BLK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Cabinet Rack Enclosed, Back, Bottom, Front, Sides, Top 35.600" L x 23.630" W x 33.500" H (904.24mm x 600.20mm x 850.90mm) Beige, Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cabinet Rack | |
Style | Enclosed, Back, Bottom, Front, Sides, Top | |
Number of Units | 24U | |
Dimensions - Panel | - | |
Dimensions - Overall | 35.600" L x 23.630" W x 33.500" H (904.24mm x 600.20mm x 850.90mm) | |
Door | Steel | |
Features | Casters, Fans, Locking, Power Strip | |
Mounting Rails | Two Pair | |
Ventilation | Bottom | |
Material | Metal, Steel | |
Color | Beige, Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.209,35000 € | 3.209,35 € |
| Unit Price without VAT: | 3.209,35000 € |
|---|---|
| Unit Price with VAT: | 3.819,12650 € |













