
SRQ18U | |
|---|---|
DigiKey Part Number | 95-SRQ18U-ND |
Manufacturer | |
Manufacturer Product Number | SRQ18U |
Description | RACK STEEL 46.6X30X38.6 BEI/BLK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Cabinet Rack Enclosed, Bottom, Front, Sides, Top 46.693" L x 30.000" W x 38.600" H (1186.00mm x 762.00mm x 980.44mm) Beige, Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cabinet Rack | |
Style | Enclosed, Bottom, Front, Sides, Top | |
Number of Units | 18U | |
Dimensions - Panel | - | |
Dimensions - Overall | 46.693" L x 30.000" W x 38.600" H (1186.00mm x 762.00mm x 980.44mm) | |
Door | Steel | |
Features | - | |
Mounting Rails | Two Pair | |
Ventilation | Non-Vented | |
Material | Metal, Steel | |
Color | Beige, Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.762,36000 € | 2.762,36 € |
| Unit Price without VAT: | 2.762,36000 € |
|---|---|
| Unit Price with VAT: | 3.287,20840 € |













