
SRP-2R-C12 | |
---|---|
DigiKey Part Number | 95-SRP-2R-C12-ND |
Manufacturer | |
Manufacturer Product Number | SRP-2R-C12 |
Description | EATON SMARTRACK PRE-CONFIGURED S |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cabinet Rack Enclosed, Bottom, Front, Sides, Top 64.882" L x 64.252" W x 95.079" H (1648.00mm x 1632.00mm x 2415.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cabinet Rack | |
Style | Enclosed, Bottom, Front, Sides, Top | |
Number of Units | 44U | |
Dimensions - Panel | - | |
Dimensions - Overall | 64.882" L x 64.252" W x 95.079" H (1648.00mm x 1632.00mm x 2415.00mm) | |
Door | - | |
Features | - | |
Mounting Rails | Two Pair | |
Ventilation | Non-Vented | |
Material | - | |
Color | Black | |
Shipping Info | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 33.483,04000 € | 33.483,04 € |
Unit Price without VAT: | 33.483,04000 € |
---|---|
Unit Price with VAT: | 39.844,81760 € |