SRP-2R-2C12-M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP-2R-2C12-M

DigiKey Part Number
95-SRP-2R-2C12-M-ND
Manufacturer
Manufacturer Product Number
SRP-2R-2C12-M
Description
EATON SMARTRACK PRE-CONFIGURED S
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cabinet Rack Enclosed, Bottom, Front, Sides, Top 64.882" L x 112.756" W x 95.079" H (1648.00mm x 2864.00mm x 2415.00mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
cms-packaging
Box
cms-part-status
Active
Type
Cabinet Rack
Style
Enclosed, Bottom, Front, Sides, Top
Number of Units
44U
Dimensions - Panel
-
Dimensions - Overall
64.882" L x 112.756" W x 95.079" H (1648.00mm x 2864.00mm x 2415.00mm)
Door
-
Features
-
Mounting Rails
Two Pair
Ventilation
Non-Vented
Material
-
Color
Black
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
161.207,93000 €61.207,93 €
Manufacturers Standard Package
Unit Price without VAT:61.207,93000 €
Unit Price with VAT:72.837,43670 €