
SRN4G9US | |
---|---|
DigiKey Part Number | 95-SRN4G9US-ND |
Manufacturer | |
Manufacturer Product Number | SRN4G9US |
Description | ENCLOSURE STL GRY 24"L X 18.83"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Gray Hinged Door 24.000" L x 18.830" W (609.60mm x 478.28mm) X 36.050" (915.67mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 24.000" L x 18.830" W (609.60mm x 478.28mm) | |
Height | 36.050" (915.67mm) | |
Area (L x W) | 452in² (2916cm²) | |
Design | Hinged Door | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 884,78000 € | 884,78 € |
Unit Price without VAT: | 884,78000 € |
---|---|
Unit Price with VAT: | 1.052,88820 € |