
SRN4G6US | |
---|---|
DigiKey Part Number | 95-SRN4G6US-ND |
Manufacturer | |
Manufacturer Product Number | SRN4G6US |
Description | SMARTRACK INDUSTRIAL ENCLOSURE W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Cabinet Rack Enclosed, Bottom, Front, Sides, Top 30.050" L x 24.000" W x 13.580" H (763.27mm x 609.60mm x 344.93mm) Gray |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cabinet Rack | |
Style | Enclosed, Bottom, Front, Sides, Top | |
Number of Units | 6U | |
Dimensions - Panel | - | |
Dimensions - Overall | 30.050" L x 24.000" W x 13.580" H (763.27mm x 609.60mm x 344.93mm) | |
Door | Steel | |
Features | - | |
Mounting Rails | Two Pair | |
Ventilation | Non-Vented | |
Material | Metal, Steel | |
Color | Gray | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1.026,82000 € | 1.026,82 € |
5 | 958,36600 € | 4.791,83 € |
Unit Price without VAT: | 1.026,82000 € |
---|---|
Unit Price with VAT: | 1.221,91580 € |