
SRN3RG9US | |
---|---|
DigiKey Part Number | 95-SRN3RG9US-ND |
Manufacturer | |
Manufacturer Product Number | SRN3RG9US |
Description | ENCLOSURE STL 32.13"L X 25.17"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Gray Cover Included, Hinged Door 32.130" L x 25.170" W (816.10mm x 639.32mm) X 23.240" (590.30mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 32.130" L x 25.170" W (816.10mm x 639.32mm) | |
Height | 23.240" (590.30mm) | |
Area (L x W) | 585in² (3774cm²) | |
Design | Cover Included, Hinged Door | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1.377,01000 € | 1.377,01 € |
Unit Price without VAT: | 1.377,01000 € |
---|---|
Unit Price with VAT: | 1.638,64190 € |