SRN3RG6US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRN3RG6US

DigiKey Part Number
95-SRN3RG6US-ND
Manufacturer
Manufacturer Product Number
SRN3RG6US
Description
ENCLOSURE STL GRY 24"L X 17.83"W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Enclosure Metal, Steel Gray Hinged Door, Slanted Top 24.000" L x 17.830" W (609.60mm x 452.88mm) X 32.080" (814.83mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Container Type
Enclosure
Size / Dimension
24.000" L x 17.830" W (609.60mm x 452.88mm)
Height
32.080" (814.83mm)
Area (L x W)
428in² (2761cm²)
Design
Hinged Door, Slanted Top
Material
Color
Gray
Thickness
-
Features
-
Ratings
Material Flammability Rating
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Factory Stock: 23
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
11.264,95000 €1.264,95 €
Manufacturers Standard Package
Unit Price without VAT:1.264,95000 €
Unit Price with VAT:1.505,29050 €