SRIN4181810R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRIN4181810R

DigiKey Part Number
95-SRIN4181810R-ND
Manufacturer
Manufacturer Product Number
SRIN4181810R
Description
ENCLOSURE STEEL RED 18"L X 18"W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Enclosure Metal, Steel Red Hinged Door 18.000" L x 18.000" W (457.20mm x 457.20mm) X 10.000" (254.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Container Type
Enclosure
Size / Dimension
18.000" L x 18.000" W (457.20mm x 457.20mm)
Height
10.000" (254.00mm)
Area (L x W)
324in² (2090cm²)
Design
Hinged Door
Material
Color
Red
Thickness
-
Features
-
Ratings
Material Flammability Rating
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Factory Stock: 187
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1309,15000 €309,15 €
5302,15000 €1.510,75 €
Manufacturers Standard Package
Unit Price without VAT:309,15000 €
Unit Price with VAT:367,88850 €