SRIN4101010
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRIN4101010

DigiKey Part Number
95-SRIN4101010-ND
Manufacturer
Manufacturer Product Number
SRIN4101010
Description
ENCLOSURE STEEL GRAY 10"L X 10"W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Enclosure Metal, Steel Gray Hinged Door 10.000" L x 10.000" W (254.00mm x 254.00mm) X 10.000" (254.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Enclosure
Size / Dimension
10.000" L x 10.000" W (254.00mm x 254.00mm)
Height
10.000" (254.00mm)
Area (L x W)
100in² (645cm²)
Design
Hinged Door
Material
Color
Gray
Thickness
-
Features
-
Ratings
Material Flammability Rating
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 52
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1184,83000 €184,83 €
Manufacturers Standard Package
Unit Price without VAT:184,83000 €
Unit Price with VAT:219,94770 €