
SRH483242W | |
---|---|
DigiKey Part Number | 95-SRH483242W-ND |
Manufacturer | |
Manufacturer Product Number | SRH483242W |
Description | EATON SMARTRACK 48U STANDARD-DEP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Cabinet Rack Enclosed, Bottom, Front, Sides, Top 44.090" L x 31.500" W x 90.160" H (1119.89mm x 800.10mm x 2290.06mm) White |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cabinet Rack | |
Style | Enclosed, Bottom, Front, Sides, Top | |
Number of Units | 48U | |
Dimensions - Panel | - | |
Dimensions - Overall | 44.090" L x 31.500" W x 90.160" H (1119.89mm x 800.10mm x 2290.06mm) | |
Door | Steel | |
Features | - | |
Mounting Rails | Two Pair | |
Ventilation | Non-Vented | |
Material | Metal, Steel | |
Color | White | |
Shipping Info | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3.771,49000 € | 3.771,49 € |
Unit Price without VAT: | 3.771,49000 € |
---|---|
Unit Price with VAT: | 4.488,07310 € |