
SRH423246W | |
|---|---|
DigiKey Part Number | 95-SRH423246W-ND |
Manufacturer | |
Manufacturer Product Number | SRH423246W |
Description | RACK STEEL 49.2X31.4X79.5 WHT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Cabinet Rack Enclosed, Bottom, Front, Sides, Top 49.238" L x 31.496" W x 79.508" H (1250.65mm x 800.00mm x 2019.50mm) White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cabinet Rack | |
Style | Enclosed, Bottom, Front, Sides, Top | |
Number of Units | 42U | |
Dimensions - Panel | - | |
Dimensions - Overall | 49.238" L x 31.496" W x 79.508" H (1250.65mm x 800.00mm x 2019.50mm) | |
Door | Steel | |
Features | - | |
Mounting Rails | Two Pair | |
Ventilation | Non-Vented | |
Material | Metal, Steel | |
Color | White | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.941,46000 € | 3.941,46 € |
| Unit Price without VAT: | 3.941,46000 € |
|---|---|
| Unit Price with VAT: | 4.690,33740 € |














