
SRFC5STR48 | |
---|---|
DigiKey Part Number | 95-SRFC5STR48-ND |
Manufacturer | |
Manufacturer Product Number | SRFC5STR48 |
Description | WIRE DUCT SOLID BASE FASTENER 4' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Yellow Solid (Raceway), Base Fastener 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Solid (Raceway), Base | |
Height | 4.606" (116.99mm) | |
Length | 4.00' (1.22m) | |
Width | 6.200" (157.48mm) | |
Mounting Type | Fastener | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Yellow | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 109,76000 € | 109,76 € |
Unit Price without VAT: | 109,76000 € |
---|---|
Unit Price with VAT: | 130,61440 € |