
SRCTMTTLBM | |
---|---|
DigiKey Part Number | 95-SRCTMTTLBM-ND |
Manufacturer | |
Manufacturer Product Number | SRCTMTTLBM |
Description | TELESCOPIC BEAM KIT FOR HOT/COLD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Telescopic Beam Kit 95.000" L x 6.870" W x 6.142" H (2413.00mm x 174.50mm x 156.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Telescopic Beam Kit | |
Size / Dimension | 95.000" L x 6.870" W x 6.142" H (2413.00mm x 174.50mm x 156.00mm) | |
Features | - | |
Color | Black | |
Material | - | |
For Use With/Related Products | SmartRack™ Enclosures | |
Ventilation | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 819,27000 € | 819,27 € |
Unit Price without VAT: | 819,27000 € |
---|---|
Unit Price with VAT: | 974,93130 € |