SRCOOLDXRW25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRCOOLDXRW25

DigiKey Part Number
95-SRCOOLDXRW25-ND
Manufacturer
Manufacturer Product Number
SRCOOLDXRW25
Description
IN-ROW PRECISION COOLING SYSTEM
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Rack Fan, AC, Rectangular, 2950 CFM 4.33" L x 11.80" W x 7.87" H (110.0mm x 299.7mm x 200.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Box
Part Status
Active
Type
Fan
Voltage - Input
208VAC
Specifications
Fan, AC, Rectangular, 2950 CFM
Size / Dimension
4.33" L x 11.80" W x 7.87" H (110.0mm x 299.7mm x 200.0mm)
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
131.698,97000 €31.698,97 €
Manufacturers Standard Package
Unit Price without VAT:31.698,97000 €
Unit Price with VAT:37.721,77430 €