
SRCOOL60KCW | |
---|---|
DigiKey Part Number | SRCOOL60KCW-ND |
Manufacturer | |
Manufacturer Product Number | SRCOOL60KCW |
Description | SMARTRACK 60 KW 208-230V 50/60 H |
Customer Reference | |
Detailed Description | Rack A/C Unit, 204000 BTU 42.913" L x 11.811" W x 78.740" H (1090.00mm x 300.00mm x 2000.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Air Conditioning Unit | |
Voltage - Input | 208 ~ 230VAC | |
Specifications | A/C Unit, 204000 BTU | |
Size / Dimension | 42.913" L x 11.811" W x 78.740" H (1090.00mm x 300.00mm x 2000.00mm) | |
Shipping Info | Drop shipped from the Manufacturer's Warehouse | |
Weight | 411 lbs (186.43 kg) |