
SRCOOL24KE | |
|---|---|
DigiKey Part Number | 95-SRCOOL24KE-ND |
Manufacturer | |
Manufacturer Product Number | SRCOOL24KE |
Description | PORTABLE 24000 BTU/HR AC UNIT WI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 24000BTU Sq. Ft Portable Air Conditioner |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Portable Air Conditioner | |
BTU's | 24000 | |
Cooling Square Feet | - | |
Voltage | 208V/240V | |
Depth | 27.2" | |
Width (Inches) | 22.6 | |
Height | 45-1/2" | |
Frequency | - | |
Material | Steel | |
Cord Length | - | |
Color | Black | |
Approval Agency | CSA, NOM, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4.203,32000 € | 4.203,32 € |
| Unit Price without VAT: | 4.203,32000 € |
|---|---|
| Unit Price with VAT: | 5.001,95080 € |

