


SRCOMBO4 | |
|---|---|
DigiKey Part Number | 95-SRCOMBO4-ND |
Manufacturer | |
Manufacturer Product Number | SRCOMBO4 |
Description | DOOR LOCK 6.300X1.420X1.340" BLK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Door Lock 6.300" L x 1.420" W x 1.340" H (160.02mm x 36.07mm x 34.04mm) Black |
Datasheet | Datasheet |
Category | Type Door Lock |
Manufacturer Eaton Tripp Lite | Size / Dimension 6.300" L x 1.420" W x 1.340" H (160.02mm x 36.07mm x 34.04mm) |
Series | Color Black |
Packaging Bulk | For Use With/Related Products Racks |
Part Status Active | Ventilation Non-Vented |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 229,82000 € | 229,82 € |
| 5 | 216,81000 € | 1.084,05 € |
| Unit Price without VAT: | 229,82000 € |
|---|---|
| Unit Price with VAT: | 273,48580 € |

