Image for SRCASE4U is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRCASE4U

DigiKey Part Number
SRCASE4U-ND
Manufacturer
Manufacturer Product Number
SRCASE4U
Description
CASE ABS BLACK
Customer Reference
Detailed Description
Case Plastic, ABS Black X 9.000" (228.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Container Type
Case
Height
9.000" (228.60mm)
Material
Color
Black
Thickness
-
Features
-
Ratings
-
Material Flammability Rating
-
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.