
SR4POST52HD | |
|---|---|
DigiKey Part Number | SR4POST52HD-ND |
Manufacturer | |
Manufacturer Product Number | SR4POST52HD |
Description | RACK STEEL 35.2X24X97 BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Open Rack Open Rack, Double Frame 35.250" L x 24.000" W x 97.000" H (895.35mm x 609.60mm x 2463.80mm) Black |
Datasheet | Datasheet |
Category | Dimensions - Overall 35.250" L x 24.000" W x 97.000" H (895.35mm x 609.60mm x 2463.80mm) |
Manufacturer Eaton Tripp Lite | Door Doorless |
Series | Features Cable Entry Systems |
Packaging Bulk | Mounting Rails Two Pair |
Part Status Active | Material Metal, Steel |
Type Open Rack | Color Black |
Style Open Rack, Double Frame | Shipping Info Drop shipped from the Manufacturer's Warehouse |
Number of Units 52U | Weight 116 lbs (52.6 kg) |
Dimensions - Panel 35.000" L x 19.000" W x 91.000" H (889.00mm x 482.60mm x 2311.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 882,93000 € | 882,93 € |
| Unit Price without VAT: | 882,93000 € |
|---|---|
| Unit Price with VAT: | 1.050,68670 € |














