
SR48UBWD8 | |
---|---|
DigiKey Part Number | 95-SR48UBWD8-ND |
Manufacturer | |
Manufacturer Product Number | SR48UBWD8 |
Description | EATON TRIPP LITE SERIES SMARTRAC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cold Roll Steel (CRS) Cabinet Rack Enclosed, Bottom, Front, Sides, Top 43.000" L x 31.500" W x 89.000" H (1092.20mm x 800.10mm x 2260.60mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cabinet Rack | |
Style | Enclosed, Bottom, Front, Sides, Top | |
Number of Units | 48U | |
Dimensions - Panel | - | |
Dimensions - Overall | 43.000" L x 31.500" W x 89.000" H (1092.20mm x 800.10mm x 2260.60mm) | |
Door | Steel | |
Features | - | |
Mounting Rails | Two Pair | |
Ventilation | Non-Vented | |
Material | Cold Roll Steel (CRS) | |
Color | Black | |
Shipping Info | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2.458,53000 € | 2.458,53 € |
Unit Price without VAT: | 2.458,53000 € |
---|---|
Unit Price with VAT: | 2.925,65070 € |