SR48UBDP48
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR48UBDP48

DigiKey Part Number
95-SR48UBDP48-ND
Manufacturer
Manufacturer Product Number
SR48UBDP48
Description
48U SMARTRACK EXTRA-DEEP SERVER
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Metal, Steel Equipment Cabinet Enclosed, Front, Sides, Top Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Retail Package
Part Status
Active
Type
Equipment Cabinet
Style
Enclosed, Front, Sides, Top
Number of Units
48U
Door
Steel
Features
-
Mounting Rails
Two Pair
Ventilation
Non-Vented
Material
Metal, Steel
Color
Black
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 6
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
12.110,50000 €2.110,50 €
Manufacturers Standard Package
Unit Price without VAT:2.110,50000 €
Unit Price with VAT:2.511,49500 €