
SR42UBWD8 | |
|---|---|
DigiKey Part Number | 95-SR42UBWD8-ND |
Manufacturer | |
Manufacturer Product Number | SR42UBWD8 |
Description | EATON TRIPP LITE SERIES SMARTRAC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cold Roll Steel (CRS) Cabinet Rack Enclosed, Bottom, Front, Sides, Top 43.000" L x 31.488" W x 78.500" H (1092.20mm x 799.80mm x 1993.90mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cabinet Rack | |
Style | Enclosed, Bottom, Front, Sides, Top | |
Number of Units | 42U | |
Dimensions - Panel | - | |
Dimensions - Overall | 43.000" L x 31.488" W x 78.500" H (1092.20mm x 799.80mm x 1993.90mm) | |
Door | Steel | |
Features | - | |
Mounting Rails | Two Pair | |
Ventilation | Non-Vented | |
Material | Cold Roll Steel (CRS) | |
Color | Black | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.684,08000 € | 1.684,08 € |
| Unit Price without VAT: | 1.684,08000 € |
|---|---|
| Unit Price with VAT: | 2.004,05520 € |















