
SR3UCAGE | |
---|---|
DigiKey Part Number | 95-SR3UCAGE-ND |
Manufacturer | |
Manufacturer Product Number | SR3UCAGE |
Description | SMARTRACK HINGED STANDOFF SECURI |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Door Lock 18.880" L x 1.400" W x 5.190" H (479.55mm x 35.56mm x 131.83mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Door Lock | |
Size / Dimension | 18.880" L x 1.400" W x 5.190" H (479.55mm x 35.56mm x 131.83mm) | |
Features | - | |
Color | Black | |
Material | Metal, Steel | |
For Use With/Related Products | Racks | |
Ventilation | Non-Vented | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 77,95000 € | 77,95 € |
Unit Price without VAT: | 77,95000 € |
---|---|
Unit Price with VAT: | 92,76050 € |