cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR338

DigiKey Part Number
SR338-ND
Manufacturer
Manufacturer Product Number
SR338
Description
PANEL 6-FANS ROOF 230V
Customer Reference
Detailed Description
Rack 28.83" L x 10.75" W x 1.75" H (732.3mm x 273.1mm x 44.5mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
Packaging
Bulk
Part Status
Obsolete
Type
Fan Tray
Voltage - Input
230VAC
Specifications
-
Size / Dimension
28.83" L x 10.75" W x 1.75" H (732.3mm x 273.1mm x 44.5mm)
Shipping Info
Shipped from DigiKey
Weight
21 lbs (9.5 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.