SR2POSTAA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Eaton Tripp Lite
In Stock: 0
Unit Price: 271,41000 €
Datasheet
SR2POSTAA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR2POSTAA

DigiKey Part Number
SR2POSTAA-ND
Manufacturer
Manufacturer Product Number
SR2POSTAA
Description
45U 2-POST OPEN FRAME RACK
Customer Reference
Detailed Description
Metal, Aluminum Open Rack Open Rack, Single Frame 13.543" L x 20.276" W x 84.016" H (344.00mm x 515.00mm x 2134.00mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
Packaging
Bulk
Part Status
Obsolete
Type
Open Rack
Style
Open Rack, Single Frame
Number of Units
45U
Dimensions - Panel
4.724" L x 17.795" W x 79.508" H (120.00mm x 452.00mm x 2019.50mm)
Dimensions - Overall
13.543" L x 20.276" W x 84.016" H (344.00mm x 515.00mm x 2134.00mm)
Door
Doorless
Features
-
Mounting Rails
One Pair
Ventilation
-
Material
Metal, Aluminum
Color
Black
Shipping Info
Shipped from DigiKey
Weight
29 lbs (13.2 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes