SR2POST12HD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR2POST12HD

DigiKey Part Number
95-SR2POST12HD-ND
Manufacturer
Manufacturer Product Number
SR2POST12HD
Description
RACK STEEL 24.6X20.6X11.7 BLK
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Metal, Steel Open Rack Open Rack, Double Frame 24.610" L x 20.690" W x 11.700" H (625.09mm x 525.53mm x 297.18mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
Packaging
Bulk
Part Status
Active
Type
Open Rack
Style
Open Rack, Double Frame
Number of Units
12U
Dimensions - Panel
-
Dimensions - Overall
24.610" L x 20.690" W x 11.700" H (625.09mm x 525.53mm x 297.18mm)
Door
-
Features
-
Mounting Rails
One Pair
Ventilation
Non-Vented
Material
Metal, Steel
Color
Black
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 283
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1174,99000 €174,99 €
Manufacturers Standard Package
Unit Price without VAT:174,99000 €
Unit Price with VAT:208,23810 €