cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR205

DigiKey Part Number
SR205-ND
Manufacturer
Manufacturer Product Number
SR205
Description
SHELF SLIDING 4-POST 1U
Customer Reference
Detailed Description
Metal, Steel Shelf, Sliding 16.000" L x 19.000" W x 1.750" H (406.40mm x 482.60mm x 44.45mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
cms-packaging
Bulk
cms-part-status
Obsolete
Type
Shelf, Sliding
Size / Dimension
16.000" L x 19.000" W x 1.750" H (406.40mm x 482.60mm x 44.45mm)
Features
-
Color
Black
Material
Metal, Steel
For Use With/Related Products
SmartRack™ Enclosures
Ventilation
Vented
Shipping Info
Shipped from DigiKey
Weight
7 lbs (3.2 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

cms-obsolete
This product is no longer manufactured.